ATC111SJ121F100ACV vs ATC111TJ121M100TTD feature comparison

ATC111SJ121F100ACV American Technical Ceramics Corp

Buy Now Datasheet

ATC111TJ121M100TTD American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.457 mm 0.637 mm
Manufacturer Series ATC111J ATC111J
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111J ATC111J
Size Code 0202 0202
Temperature Coefficient -15/+5% ppm/°C -15/+5% ppm/°C
Width 0.457 mm 0.637 mm
Base Number Matches 1 1

Compare ATC111SJ121F100ACV with alternatives

Compare ATC111TJ121M100TTD with alternatives