ATC111SF390K100ACR
vs
ATC111TF390G100ACV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0202
, 0202
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000039 µF
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Capacitace, Tolerance, Voltage, Term's
Capacitace, Tolerance, Voltage, Term's
Dielectric Material
CERAMIC
CERAMIC
Length
0.457 mm
0.637 mm
Manufacturer Series
ATC111F
ATC111F
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Rated (DC) Voltage (URdc)
100 V
100 V
Series
ATC111F
ATC111F
Size Code
0202
0202
Temperature Coefficient
+10% ppm/°C
+10% ppm/°C
Width
0.457 mm
0.637 mm
Base Number Matches
1
1
Compare ATC111SF390K100ACR with alternatives
Compare ATC111TF390G100ACV with alternatives