ATC111SF330M100ACL American Technical Ceramics CorpBuy Now Datasheet |
ATC111SEC330K100APV American Technical Ceramics CorpBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | AMERICAN TECHNICAL CERAMICS CORP |
Package Description | , 0202 | , 0202 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.000033 µF | 0.000033 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | Capacitace, Tolerance, Voltage, Term's |
Dielectric Material | CERAMIC | CERAMIC |
Length | 0.457 mm | 0.457 mm |
Manufacturer Series | ATC111F | ATC111EC |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Series | ATC111F | ATC111EC |
Size Code | 0202 | 0202 |
Temperature Coefficient | +10% ppm/°C | +10% ppm/°C |
Width | 0.457 mm | 0.457 mm |
Base Number Matches | 1 | 1 |