ATC111SEC151K100APV vs ATC111SF151G100TTR feature comparison

ATC111SEC151K100APV American Technical Ceramics Corp

Buy Now Datasheet

ATC111SF151G100TTR American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0202 , 0202
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Capacitace, Tolerance, Voltage, Term's Capacitace, Tolerance, Voltage, Term's
Dielectric Material CERAMIC CERAMIC
Length 0.457 mm 0.457 mm
Manufacturer Series ATC111EC ATC111F
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATC111EC ATC111F
Size Code 0202 0202
Temperature Coefficient +10% ppm/°C +10% ppm/°C
Width 0.457 mm 0.457 mm
Base Number Matches 1 1

Compare ATC111SEC151K100APV with alternatives

Compare ATC111SF151G100TTR with alternatives