ATC100E2R7CCA7200XB vs ATC100E2R7CAR7200XB feature comparison

ATC100E2R7CCA7200XB American Technical Ceramics Corp

Buy Now Datasheet

ATC100E2R7CAR7200XB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000027 µF 0.0000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.32 mm 4.32 mm
JESD-609 Code e4
Length 9.65 mm 9.65 mm
Multilayer Yes Yes
Negative Tolerance 9.2593% 9.2593%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 9.2593% 9.2593%
Rated (DC) Voltage (URdc) 7200 V 7200 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Series ATC100E(7200 V) ATC100E(7200 V)
Size Code 3838 3838
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Width 9.65 mm 9.65 mm
Base Number Matches 1 1

Compare ATC100E2R7CCA7200XB with alternatives

Compare ATC100E2R7CAR7200XB with alternatives