ATC100E2R7CBN7200XB
vs
ATC100E2R7CRW7200XB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
, 3838
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000027 µF
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.32 mm
4.32 mm
JESD-609 Code
e4
e4
Length
9.65 mm
9.65 mm
Multilayer
Yes
Yes
Negative Tolerance
9.2593%
9.2593%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
9.2593%
9.2593%
Rated (DC) Voltage (URdc)
7200 V
7200 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Series
ATC100E(7200 V)
ATC100E(7200 V)
Size Code
3838
3838
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Silver (Ag)
Width
9.65 mm
9.65 mm
Base Number Matches
1
1
Compare ATC100E2R7CBN7200XB with alternatives
Compare ATC100E2R7CRW7200XB with alternatives