ATC100E220MW3600XT vs 100E220MPN3600XT feature comparison

ATC100E220MW3600XT American Technical Ceramics Corp

Buy Now Datasheet

100E220MPN3600XT American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681, MIL-PRF-123
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.32 mm 4.32 mm
JESD-609 Code e0 e0
Length 9.65 mm 9.65 mm
Manufacturer Series ATC100E
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Series 100E(CHIP)
Size Code 3838 3838
Surface Mount YES YES
Temperature Coefficient 90+/-30ppm/Cel ppm/°C 90+/-30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1

Compare ATC100E220MW3600XT with alternatives

Compare 100E220MPN3600XT with alternatives