ATC100E220MPN3600XC
vs
100E220MT3600XC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
, 3838
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2011-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Additional Feature
STANDARD: MIL-PRF-55681, MIL-PRF-123
STANDARD: MIL-PRF-55681, MIL-PRF-123
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.32 mm
4.32 mm
JESD-609 Code
e0
e3
Length
9.65 mm
9.65 mm
Manufacturer Series
ATC100E
ATC100E
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TRAY
TRAY
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Series
100E(CHIP)
100E(CHIP)
Size Code
3838
3838
Surface Mount
YES
YES
Temperature Coefficient
90+/-30ppm/Cel ppm/°C
90+/-30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
9.65 mm
9.65 mm
Base Number Matches
1
2
Compare ATC100E220MPN3600XC with alternatives
Compare 100E220MT3600XC with alternatives