ATC100C681GMS1000XB
vs
100C681GAR1000XT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
, 2425
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00068 µF
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
Length
6.22 mm
6.22 mm
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Bulk
TR
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Series
ATC100C(LEADED)
Size Code
2425
Temperature Coefficient
90ppm/Cel ppm/°C
90+/-30ppm/Cel ppm/°C
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.24.00.40
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Temperature Characteristics Code
P90
Terminal Finish
Silver (Ag)
Terminal Shape
FLAT
Compare ATC100C681GMS1000XB with alternatives
Compare 100C681GAR1000XT with alternatives