ATC100C151MAR2500XB vs 100C151MMS2500XI feature comparison

ATC100C151MAR2500XB American Technical Ceramics Corp

Buy Now Datasheet

100C151MMS2500XI American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Series ATC100C(LEADED) 100C(LEADED)
Size Code 2425 2425
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Series ATC100C

Compare ATC100C151MAR2500XB with alternatives

Compare 100C151MMS2500XI with alternatives