ATC100B821KAN300XT
vs
ATC100B821KAW300I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Additional Feature |
STANDARD: MIL-PRF-55681
|
|
Capacitance |
0.00082 µF
|
0.00082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.59 mm
|
2.59 mm
|
Length |
3.43 mm
|
3.68 mm
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
212.1 V
|
|
Rated (DC) Voltage (URdc) |
300 V
|
300 V
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
NO
|
Temperature Characteristics Code |
P90
|
BG
|
Temperature Coefficient |
90+/-20ppm/Cel ppm/°C
|
90ppm/Cel ppm/°C
|
Terminal Shape |
FLAT
|
WIRE
|
Width |
2.79 mm
|
2.79 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-55681
|
|
|
|
Compare ATC100B821KAN300XT with alternatives
Compare ATC100B821KAW300I with alternatives