ATC100B751MW300XC vs 100B751MCA300C feature comparison

ATC100B751MW300XC American Technical Ceramics Corp

Buy Now Datasheet

100B751MCA300C American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00075 µF 0.00075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e0 e4
Length 2.79 mm 2.79 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 300 V 300 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Series 100B(CHIP) 100B(CHIP)
Size Code 1111 1111
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Width 2.79 mm 2.79 mm
Base Number Matches 1 2

Compare ATC100B751MW300XC with alternatives

Compare 100B751MCA300C with alternatives