ATC100B751KMS300I
vs
100B751KMN300XT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00075 µF
0.00075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.05 mm
3.05 mm
Length
3.43 mm
3.43 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
300 V
300 V
Reference Standard
MIL-PRF-55681
Size Code
1411
1411
Surface Mount
YES
YES
Temperature Characteristics Code
BG
P90
Temperature Coefficient
90ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Additional Feature
STANDARD: MIL-PRF-55681
Packing Method
TR
Rated (AC) Voltage (URac)
212.1 V
Compare ATC100B751KMS300I with alternatives
Compare 100B751KMN300XT with alternatives