ATC100B751KMN300XI vs 100B751KMN300X feature comparison

ATC100B751KMN300XI American Technical Ceramics Corp

Buy Now Datasheet

100B751KMN300X American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681 STANDARD: MIL-PRF-55681
Capacitance 0.00075 µF 0.00075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.05 mm 3.05 mm
Length 3.43 mm 3.43 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 212.1 V 212.1 V
Rated (DC) Voltage (URdc) 300 V 300 V
Size Code 1411 1411
Surface Mount YES YES
Temperature Characteristics Code P90 P90
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Packing Method BULK

Compare ATC100B751KMN300XI with alternatives

Compare 100B751KMN300X with alternatives