ATC100B751JMS300TV vs ATC100B751JMS300XT feature comparison

ATC100B751JMS300TV American Technical Ceramics Corp

Buy Now Datasheet

ATC100B751JMS300XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00075 µF 0.00075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.05 mm 3.05 mm
Length 3.43 mm 3.43 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 300 V 300 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1411 1411
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC100B751JMS300TV with alternatives

Compare ATC100B751JMS300XT with alternatives