ATC100B750JP500 vs 100B750JP500X feature comparison

ATC100B750JP500 American Technical Ceramics Corp

Buy Now Datasheet

100B750JP500X American Technical Ceramics Corp

Buy Now Datasheet
No No
Transferred Transferred
AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
, 1111 , 1111
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
MIL-PRF-55681, MIL-PRF-123 MIL-PRF-55681, MIL-PRF-123
0.000075 µF 0.000075 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.59 mm 2.59 mm
e0 e0
2.79 mm 2.79 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
175 °C 175 °C
-55 °C -55 °C
SMT SMT
5% 5%
500 V 500 V
1111 1111
YES YES
P90 P90
90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.79 mm 2.79 mm
1 1

Compare ATC100B750JP500 with alternatives

Compare 100B750JP500X with alternatives