ATC100B561GPN100XT vs ATC100B561GP100XI feature comparison

ATC100B561GPN100XT American Technical Ceramics Corp

Buy Now Datasheet

ATC100B561GP100XI American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS: MIL-PRF-123, MIL-PRF-55681 STANDARDS: MIL-PRF-123, MIL-PRF-55681
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e0 e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC100B561GPN100XT with alternatives

Compare ATC100B561GP100XI with alternatives