ATC100B510JRR500T vs ATC100B510JFN500T feature comparison

ATC100B510JRR500T American Technical Ceramics Corp

Buy Now Datasheet

ATC100B510JFN500T American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
Length 3.43 mm 3.43 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1411 1411
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC100B510JRR500T with alternatives

Compare ATC100B510JFN500T with alternatives