ATC100B331JAW200I
vs
100B331JBN200XI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00033 µF
|
0.00033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.59 mm
|
2.59 mm
|
Length |
3.68 mm
|
3.68 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Reference Standard |
MIL-PRF-55681
|
|
Size Code |
1411
|
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
BG
|
P90
|
Temperature Coefficient |
90ppm/Cel ppm/°C
|
90+/-20ppm/Cel ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
2.79 mm
|
2.79 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.24.00.40
|
Additional Feature |
|
STANDARD: MIL-PRF-55681
|
Rated (AC) Voltage (URac) |
|
141.4 V
|
|
|
|
Compare ATC100B331JAW200I with alternatives
Compare 100B331JBN200XI with alternatives