ATC100B300JHN1500C vs ATC100B300JDN1500C feature comparison

ATC100B300JHN1500C American Technical Ceramics Corp

Buy Now Datasheet

ATC100B300JDN1500C American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00003 µF 0.00003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.05 mm 3.05 mm
Length 3.43 mm 3.43 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Series 100B(LEADED) 100B(LEADED)
Size Code 1411 1411
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC100B300JHN1500C with alternatives

Compare ATC100B300JDN1500C with alternatives