ATC100B220GWN500XTV vs ATC100B220GTN500XT feature comparison

ATC100B220GWN500XTV American Technical Ceramics Corp

Buy Now Datasheet

ATC100B220GTN500XT American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS: MIL-PRF-123, MIL-PRF-55681 STANDARDS: MIL-PRF-123, MIL-PRF-55681
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e0 e3
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC100B220GWN500XTV with alternatives

Compare ATC100B220GTN500XT with alternatives