ATC100B121MTN300XI vs 100B121MW300XT feature comparison

ATC100B121MTN300XI American Technical Ceramics Corp

Buy Now Datasheet

100B121MW300XT Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP KYOCERA AVX COMPONENTS CORP
Package Description , 1111 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC PORCELAIN
Height 2.59 mm 2.59 mm
JESD-609 Code e3 e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 212.1 V 212.1 V
Rated (DC) Voltage (URdc) 300 V 300 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code P90 P90
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 2
Factory Lead Time 16 Weeks
Packing Method TR

Compare ATC100B121MTN300XI with alternatives

Compare 100B121MW300XT with alternatives