ATC100B110JC500XB vs ATC100B110JC500XC feature comparison

ATC100B110JC500XB American Technical Ceramics Corp

Buy Now Datasheet

ATC100B110JC500XC American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000011 µF 0.000011 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Terminations, Markings, Packaging Terminations, Markings, Packaging
Dielectric Material CERAMIC CERAMIC
Length 3.68 mm 3.68 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series ATC100B ATC100B
Size Code 1411 1411
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare ATC100B110JC500XB with alternatives

Compare ATC100B110JC500XC with alternatives