ATC100A8R2JWN150X vs ATC100A8R2JT150X feature comparison

ATC100A8R2JWN150X American Technical Ceramics Corp

Buy Now Datasheet

ATC100A8R2JT150X American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
Length 1.4 mm 1.4 mm
Manufacturer Series ATC100A ATC100A
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Series 100A 100A
Size Code 0606 0606
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ATC100A8R2JWN150X with alternatives

Compare ATC100A8R2JT150X with alternatives