ATC100A8R2JW150T vs 100A8R2JW150X feature comparison

ATC100A8R2JW150T American Technical Ceramics Corp

Buy Now Datasheet

100A8R2JW150X American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e0 e0
Length 1.4 mm 1.4 mm
Manufacturer Series 100A
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Tray
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681
Series 100A
Size Code 0606 6060
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681
Mounting Feature SURFACE MOUNT
Surface Mount YES
Temperature Characteristics Code P90
Terminal Shape WRAPAROUND

Compare ATC100A8R2JW150T with alternatives

Compare 100A8R2JW150X with alternatives