ATC100A8R2JTN150X
vs
100A8R2JWN150X
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN TECHNICAL CERAMICS CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0606
|
, 0606
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000082 µF
|
0.0000082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.45 mm
|
1.45 mm
|
JESD-609 Code |
e3
|
|
Length |
1.4 mm
|
1.4 mm
|
Manufacturer Series |
ATC100A
|
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
150 V
|
150 V
|
Reference Standard |
MIL-PRF-55681
|
|
Series |
100A
|
|
Size Code |
0606
|
6060
|
Temperature Coefficient |
90ppm/Cel ppm/°C
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn)
|
|
Width |
1.4 mm
|
1.4 mm
|
Base Number Matches |
6
|
11
|
HTS Code |
|
8532.24.00.20
|
Additional Feature |
|
MIL-PRF-55681
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Packing Method |
|
Tray
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
P90
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare ATC100A8R2JTN150X with alternatives
Compare 100A8R2JWN150X with alternatives