ATC100A5R1BWN150X vs 100A5R1BTN150X feature comparison

ATC100A5R1BWN150X American Technical Ceramics Corp

Buy Now Datasheet

100A5R1BTN150X American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000051 µF 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
Length 1.4 mm 1.4 mm
Manufacturer Series ATC100A
Negative Tolerance 1.9608% 1.9608%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1.9608% 1.9608%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681
Series 100A
Size Code 0606 6060
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Width 1.4 mm 1.4 mm
Base Number Matches 6 11
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method Tray
Surface Mount YES
Temperature Characteristics Code P90
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND

Compare ATC100A5R1BWN150X with alternatives

Compare 100A5R1BTN150X with alternatives