ATC100A510JWN150
vs
100A510JWN150
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000051 µF
0.000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
CERAMIC
Height
1.45 mm
1.45 mm
Length
1.4 mm
1.4 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-PRF-55681
Series
100A
Size Code
0606
6060
Temperature Coefficient
90ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Width
1.4 mm
1.4 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Additional Feature
MIL-PRF-55681
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Packing Method
Tray
Surface Mount
YES
Temperature Characteristics Code
P90
Terminal Shape
WRAPAROUND
Compare ATC100A510JWN150 with alternatives
Compare 100A510JWN150 with alternatives