ATC100A510JP150 vs 100A510JTN150 feature comparison

ATC100A510JP150 American Technical Ceramics Corp

Buy Now Datasheet

100A510JTN150 American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e0 e3
Length 1.4 mm 1.4 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681
Series 100A
Size Code 0606 6060
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
Width 1.4 mm 1.4 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method Tray
Surface Mount YES
Temperature Characteristics Code P90
Terminal Shape WRAPAROUND

Compare ATC100A510JP150 with alternatives

Compare 100A510JTN150 with alternatives