ATC100A330GWN150XT vs ATC100A330GWN150XC feature comparison

ATC100A330GWN150XT American Technical Ceramics Corp

Buy Now Datasheet

ATC100A330GWN150XC American Technical Ceramics Corp

Buy Now Datasheet
No No
No No
Transferred Transferred
AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
, 0606 , 0606
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
STANDARDS: MIL-PRF-123, MIL-PRF-55681 STANDARDS: MIL-PRF-123, MIL-PRF-55681
0.000033 µF 0.000033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.45 mm 1.45 mm
e0 e0
1.4 mm 1.4 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR BULK
2% 2%
150 V 150 V
MIL-PRF-55681 MIL-PRF-55681
0606 0606
YES YES
90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.4 mm 1.4 mm
1 1

Compare ATC100A330GWN150XT with alternatives

Compare ATC100A330GWN150XC with alternatives