ATC100A150JT150XT vs 100A150JWN150XC feature comparison

ATC100A150JT150XT American Technical Ceramics Corp

Buy Now Datasheet

100A150JWN150XC American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS: MIL-PRF-123, MIL-PRF-55681 STANDARDS: MIL-PRF-123, MIL-PRF-55681
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e3 e0
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 0606 0606
Surface Mount YES YES
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare ATC100A150JT150XT with alternatives

Compare 100A150JWN150XC with alternatives