ATC100A0R9BP150XB vs ATC100A0R9BCA150XB feature comparison

ATC100A0R9BP150XB American Technical Ceramics Corp

Buy Now Datasheet

ATC100A0R9BCA150XB American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 9e-7 µF 9e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Spl. Values,Tol,HigherWVDC,Available Spl. Values,Tol,HigherWVDC,Available
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 1.45 mm
JESD-609 Code e0 e4
Length 1.4 mm 1.4 mm
Manufacturer Series ATCC100A ATCC100A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 11.1111% 11.1111%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Positive Tolerance 11.1111% 11.1111%
Rated (DC) Voltage (URdc) 150 V 150 V
Series ATC100A(B TOL) ATC100A(B TOL)
Size Code 0606 0606
Surface Mount YES YES
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare ATC100A0R9BP150XB with alternatives

Compare ATC100A0R9BCA150XB with alternatives