ATC0805X7R272ML3ST vs AC12ZE0272M2K feature comparison

ATC0805X7R272ML3ST American Technical Ceramics Corp

Buy Now Datasheet

AC12ZE0272M2K Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Marking, Packaging, Voltage, Tolerance
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
JESD-609 Code e0 e4
Length 2 mm 2 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Tape, Plastic
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ATCX7R
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Silver/Palladium/Platinum (Ag/Pd/Pt)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare ATC0805X7R272ML3ST with alternatives

Compare AC12ZE0272M2K with alternatives