ATC0603X7R561JL2AR vs 0603B561J500PHT-HB feature comparison

ATC0603X7R561JL2AR American Technical Ceramics Corp

Buy Now Datasheet

0603B561J500PHT-HB Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Marking, Packaging, Voltage, Tolerance
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.89 mm
JESD-609 Code e0
Length 1.6 mm 1.52 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series ATCX7R
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 0.8 mm 0.762 mm
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Shape WRAPAROUND

Compare ATC0603X7R561JL2AR with alternatives

Compare 0603B561J500PHT-HB with alternatives