ATC-2
vs
ATC-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Eaton
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 1000 A
|
RATED BREAKING CAPACITY AT 32 VDC: 1000 A
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
5.25 mm
|
5.25 mm
|
Body Height |
12.5 mm
|
12.5 mm
|
Body Length or Diameter |
19.3 mm
|
19.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
32 V
|
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
6
|
6
|
Pbfree Code |
|
Yes
|
|
|
|
Compare ATC-2 with alternatives
Compare ATC-2 with alternatives