ATA12001D1C
vs
ATA01501D1C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ANADIGICS INC
ANADIGICS INC
Part Package Code
DIE
DIE
Package Description
DIE-16
DIE, DIE OR CHIP
Pin Count
16
15
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XUUC-N16
R-XUUC-N
Number of Functions
1
1
Number of Terminals
16
15
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.045 mA
45 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
GAAS
GAAS
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Compare ATA12001D1C with alternatives
Compare ATA01501D1C with alternatives