AT97SC3204T-X2MB10B
vs
AT97SC3204-X2A14ABB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-40
TSSOP-28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bit Size
8
8
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-XQCC-N40
R-PDSO-G28
Length
6 mm
9.7 mm
Low Power Mode
NO
NO
Number of Terminals
40
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC40,.24SQ,20
TSSOP28,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.9 mm
1.1 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
6 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
CRYPTOGRAPHIC AUTHENTICATOR
CRYPTOGRAPHIC AUTHENTICATOR
Base Number Matches
1
1
Compare AT97SC3204T-X2MB10B with alternatives
Compare AT97SC3204-X2A14ABB with alternatives