AT97SC3204-X2A1D-AB vs AT97SC3204-X2M600B feature comparison

AT97SC3204-X2A1D-AB Microchip Technology Inc

Buy Now Datasheet

AT97SC3204-X2M600B Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-28 VQFN-40
Reach Compliance Code compliant compliant
JESD-30 Code R-PDSO-G28 S-XQCC-N40
Length 9.7 mm 6 mm
Number of Terminals 28 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP28,.25 LCC40,.24SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.1 mm 0.9 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Width 4.4 mm 6 mm
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR CRYPTOGRAPHIC AUTHENTICATOR
Base Number Matches 1 1
HTS Code 8542.31.00.01
Address Bus Width
Bit Size 8
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Low Power Mode NO

Compare AT97SC3204-X2A1D-AB with alternatives

Compare AT97SC3204-X2M600B with alternatives