AT97SC3204-X2A1A10B vs AT97SC3204-X1A90-1 feature comparison

AT97SC3204-X2A1A10B Microchip Technology Inc

Buy Now Datasheet

AT97SC3204-X1A90-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-28 TSSOP-28
Reach Compliance Code compliant compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Address Bus Width
Bit Size 8
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 9.7 mm 9.7 mm
Low Power Mode NO
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP2
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR MICROPROCESSOR CIRCUIT
Base Number Matches 1 1
Bus Compatibility LPC
Temperature Grade COMMERCIAL

Compare AT97SC3204-X2A1A10B with alternatives

Compare AT97SC3204-X1A90-1 with alternatives