AT97SC3204-U1A90 vs AT97SC3204-X2A18-AB feature comparison

AT97SC3204-U1A90 Atmel Corporation

Buy Now Datasheet

AT97SC3204-X2A18-AB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description , TSSOP-28
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01
Base Number Matches 2 1
Rohs Code Yes
JESD-30 Code R-PDSO-G28
Length 9.7 mm
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR

Compare AT97SC3204-X2A18-AB with alternatives