AT94K40AL-25DQI
vs
AT94K40AL-25BQC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
28 X 28 MM, PLASTIC, QFP-208
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-144
Pin Count
208
144
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
3.4 ns
3.4 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G144
JESD-609 Code
e0
e0
Length
28 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2304
2304
Number of Equivalent Gates
40000
40000
Number of Terminals
208
144
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2304 CLBS, 40000 GATES
2304 CLBS, 40000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
20 mm
Base Number Matches
1
1
Compare AT94K40AL-25DQI with alternatives
Compare AT94K40AL-25BQC with alternatives