AT93C56B-MEHM-T
vs
AT24C32D-STUM-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
1.80 X 2.20 MM, GREEN, XDFN-8
|
SOT-23, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY
|
ALSO OPERATES AT 1.7V TO 5.5V @0.4MHZ
|
Alternate Memory Width |
8
|
|
Clock Frequency-Max (fCLK) |
2 MHz
|
1 MHz
|
Data Retention Time-Min |
100
|
100
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e3
|
Length |
2.2 mm
|
2.9 mm
|
Memory Density |
2048 bit
|
32768 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Number of Words |
128 words
|
4096 words
|
Number of Words Code |
128
|
4000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128X16
|
4KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSSOP
|
Package Equivalence Code |
SOLCC8,.08,16
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.4 mm
|
1 mm
|
Serial Bus Type |
MICROWIRE
|
I2C
|
Standby Current-Max |
0.000001 A
|
0.000006 A
|
Supply Current-Max |
0.002 mA
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.8 mm
|
1.6 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
SOFTWARE
|
HARDWARE
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
5 Weeks
|
Date Of Intro |
|
2016-12-08
|
Samacsys Manufacturer |
|
Microchip
|
I2C Control Byte |
|
1010000R
|
Moisture Sensitivity Level |
|
1
|
Number of Ports |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Peak Reflow Temperature (Cel) |
|
260
|
Programming Voltage |
|
3 V
|
Screening Level |
|
TS 16949
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare AT93C56B-MEHM-T with alternatives
Compare AT24C32D-STUM-T with alternatives