AT93C46E-PU
vs
AT24C16C-MEHM-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
DFN
Package Description
DIP, DIP8,.3
VSON, SOLCC8,.08,16
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
IT CAN ALSO OPERATES ON 2.7 AND 4.5 SUPPLY ALSO
Clock Frequency-Max (fCLK)
0.25 MHz
1 MHz
Data Retention Time-Min
100
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
R-PDSO-N8
JESD-609 Code
e3
e4
Length
9.27 mm
2.2 mm
Memory Density
1024 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
64 words
2048 words
Number of Words Code
64
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64X16
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
VSON
Package Equivalence Code
DIP8,.3
SOLCC8,.08,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
0.4 mm
Serial Bus Type
3-WIRE
I2C
Standby Current-Max
0.00005 A
0.000001 A
Supply Current-Max
0.002 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.7 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.4 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
1.8 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
SOFTWARE
HARDWARE
Base Number Matches
2
2
I2C Control Byte
1010MMMR
Time@Peak Reflow Temperature-Max (s)
40
Compare AT93C46E-PU with alternatives
Compare AT24C16C-MEHM-T with alternatives