AT93C46D-TH-E vs AT93C46D-TP25-B feature comparison

AT93C46D-TH-E Microchip Technology Inc

Buy Now Datasheet

AT93C46D-TP25-B Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description TSSOP-8 4.4 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153, TSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2019-07-03
Additional Feature CONFIGURABLE AS 128 X 8
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 0.25 MHz 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 3 mm 4.4 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64X16 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Reverse Pinout NO
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type MICROWIRE 3-WIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection SOFTWARE
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 8
Factory Lead Time 4 Weeks
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V

Compare AT93C46D-TH-E with alternatives

Compare AT93C46D-TP25-B with alternatives