AT91SAM9XE128-CU vs AT91SAM9XE256-CU feature comparison

AT91SAM9XE128-CU Atmel Corporation

Buy Now Datasheet

AT91SAM9XE256-CU Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code BGA BGA
Package Description GREEN, MO-205, LFBGA-217 GREEN, MO-205, LFBGA-217
Pin Count 217 217
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
CPU Family ARM9 ARM9
Clock Frequency-Max 180 MHz 180 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B217 S-PBGA-B217
Length 15 mm 15 mm
Number of I/O Lines 96 96
Number of Terminals 217 217
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA217,17X17,32 BGA217,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 32768
ROM (words) 131072 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1.4 mm 1.4 mm
Speed 180 MHz 180 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare AT91SAM9XE128-CU with alternatives

Compare AT91SAM9XE256-CU with alternatives