AT91SAM9G20-CU
vs
AT91SAM9G20B-CU
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
LFBGA-217
|
15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2017-10-02
|
|
Additional Feature |
24-CH PHERIPHERAL DMA CONTROLLER AVAILABLE
|
|
Address Bus Width |
23
|
26
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
20 MHz
|
50 MHz
|
External Data Bus Width |
16
|
32
|
Format |
FIXED POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B217
|
S-PBGA-B217
|
Length |
15 mm
|
15 mm
|
Low Power Mode |
YES
|
|
Number of External Interrupts |
3
|
|
Number of Terminals |
217
|
217
|
On Chip Data RAM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA217,17X17,32
|
BGA217,17X17,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
RAM (words) |
32768
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Speed |
400 MHz
|
400 MHz
|
Supply Current-Max |
100 mA
|
|
Supply Voltage-Max |
1.1 V
|
1.1 V
|
Supply Voltage-Min |
0.9 V
|
0.9 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
15 mm
|
15 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
217
|
ECCN Code |
|
3A991.A.2
|
Samacsys Manufacturer |
|
Microchip
|
Has ADC |
|
YES
|
CPU Family |
|
ARM9
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
Number of I/O Lines |
|
96
|
On Chip Program ROM Width |
|
|
PWM Channels |
|
YES
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
32768
|
ROM (words) |
|
0
|
ROM Programmability |
|
ROMLESS
|
|
|
|
Compare AT91SAM9G20-CU with alternatives
Compare AT91SAM9G20B-CU with alternatives