AT91SAM9CN12B-CUR vs AT91SAM9CN12-CU feature comparison

AT91SAM9CN12B-CUR Atmel Corporation

Buy Now Datasheet

AT91SAM9CN12-CU Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description LFBGA, BGA-217
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 26 26
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 20 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B217 S-PBGA-B217
JESD-609 Code e8
Length 15 mm 15 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 217 217
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.4 mm 1.4 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 0.9 V 0.9 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Date Of Intro 2017-10-02
Samacsys Manufacturer Microchip
Bit Size 32
Number of DMA Channels 8
Number of External Interrupts 2
Number of Serial I/Os 2
On Chip Data RAM Width 8
Package Equivalence Code BGA217,17X17,32
RAM (words) 32768
Screening Level TS 16949

Compare AT91SAM9CN12B-CUR with alternatives

Compare AT91SAM9CN12-CU with alternatives