AT91SAM7X128C-AU vs ATSAM3S1BA-MU feature comparison

AT91SAM7X128C-AU Atmel Corporation

Buy Now Datasheet

ATSAM3S1BA-MU Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description GREEN, MS-026, LQFP-100 QFN-64
Pin Count 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bit Size 32 32
CPU Family ARM7 CORTEX-M3
Clock Frequency-Max 50 MHz 20 MHz
DAC Channels NO YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-XQCC-N64
Length 14 mm 9 mm
Number of I/O Lines 62 47
Number of Terminals 100 64
On Chip Program ROM Width 32 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LFQFP HVQCCN
Package Equivalence Code QFP100,.63SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 32768 16384
ROM (words) 32768 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1 mm
Speed 55 MHz 64 MHz
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.65 V 1.8 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels 22
Number of External Interrupts 30
Number of Serial I/Os 5
Number of Timers 4
On Chip Data RAM Width 8

Compare AT91SAM7X128C-AU with alternatives

Compare ATSAM3S1BA-MU with alternatives