AT91RM9200-CI-002 vs AT91RM9200(256BGA) feature comparison

AT91RM9200-CI-002 Atmel Corporation

Buy Now Datasheet

AT91RM9200(256BGA) Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code BGA
Package Description 15 X 15 MM, 0.80 MM PITCH, BGA-256
Pin Count 256
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width 26
Bit Size 32
Boundary Scan NO
CPU Family ARM7
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 32
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
Length 15 mm
Number of I/O Lines 122
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA256,17X17,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 0
ROM Programmability ROM LESS
Seated Height-Max 1.25 mm
Speed 209 MHz
Supply Current-Max 24.5 mA
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 15 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare AT91RM9200-CI-002 with alternatives

Compare AT91RM9200(256BGA) with alternatives