AT91RM9200(208PQFP) vs AT91RM9200-QU-002 feature comparison

AT91RM9200(208PQFP) Microchip Technology Inc

Buy Now Datasheet

AT91RM9200-QU-002 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description QFP-208
ECCN Code 3A991.A.2
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Has ADC NO
Additional Feature SEATED HEIGHT -MIN
Address Bus Width 26
Bit Size 32
Boundary Scan YES
CPU Family ARM7
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G208
JESD-609 Code e3
Length 28 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 20
Number of External Interrupts 7
Number of I/O Lines 94
Number of Serial I/Os 1
Number of Terminals 208
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 16384
RAM (words) 16384
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 4.1 mm
Speed 209 MHz
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare AT91RM9200(208PQFP) with alternatives

Compare AT91RM9200-QU-002 with alternatives